Part Details for 5ST 100-R by Bel Fuse
Overview of 5ST 100-R by Bel Fuse
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ST 100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0219
|
Newark | Fuse 0.1A 250V Ferrule 2Pin Rohs Compliant: Yes |Bel 5ST 100-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 | Buy Now |
DISTI #
58AC5784
|
Newark | Bulk |Bel Fuse 5ST 100-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2990 | Buy Now |
DISTI #
507-1238-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4716 In Stock |
|
$0.2532 / $0.6300 | Buy Now |
DISTI #
5ST 100-R
|
Avnet Americas | Fuse Miniature 0.1A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ST 100-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2228 / $0.2786 | Buy Now |
DISTI #
V99:2348_14271309
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2222 | Americas - 606 |
|
$0.2494 | Buy Now |
DISTI #
69768848
|
Verical | Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 40000 |
|
$0.2200 / $0.2510 | Buy Now |
DISTI #
51542739
|
Verical | Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1952 | Americas - 8300 |
|
$0.3168 / $0.5640 | Buy Now |
DISTI #
69694228
|
Verical | Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2222 | Americas - 606 |
|
$0.2494 | Buy Now |
DISTI #
5ST 100-R
|
Avnet Americas | Fuse Miniature 0.1A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ST 100-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2228 / $0.2786 | Buy Now |
DISTI #
5ST-100-R
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 100 | 0 |
|
$0.3290 / $0.5230 | RFQ |