Part Details for 5ST 250-R by Bel Fuse
Overview of 5ST 250-R by Bel Fuse
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ST 250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2974
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:5St Series Rohs Compliant: Yes |Bel Fuse 5ST 250-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$0.2860 / $0.3380 | Buy Now |
DISTI #
507-1241-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4075 In Stock |
|
$0.2438 / $0.6300 | Buy Now |
DISTI #
49AC2974
|
Avnet Americas | Fuse Cartridge 250mA 250V Time-Lag 5 x 20mm 2-Pin SMD Box - Bulk (Alt: 49AC2974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 550 Partner Stock |
|
$0.4280 / $0.6450 | Buy Now |
DISTI #
5ST 250-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ST 250-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2228 / $0.2786 | Buy Now |
DISTI #
BEF5ST 250-R
|
Heilind Electronics | 0652R0250-11 | Americas - 3750 in Stock |
|
$0.2893 / $0.3258 | Buy Now |
DISTI #
49AC2974
|
Avnet Americas | Fuse Cartridge 250mA 250V Time-Lag 5 x 20mm 2-Pin SMD Box - Bulk (Alt: 49AC2974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 550 Partner Stock |
|
$0.4280 / $0.6450 | Buy Now |
DISTI #
5ST 250-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ST 250-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2228 / $0.2786 | Buy Now |
DISTI #
5ST-250-R
|
TME | Fuse: fuse, time-lag, 250mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 900 |
|
$0.3300 / $0.5600 | Buy Now |
DISTI #
BEF5ST 250-R
|
Interstate Connecting Components | 0652R0250-11 | 1250 |
|
$0.2893 / $0.3258 | Buy Now |
DISTI #
0652R0250-11
|
Avnet Abacus | Fuse Cartridge 250mA 250V Time-Lag 5 x 20mm 2-Pin SMD Box (Alt: 0652R0250-11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |