Part Details for 5ST 400-R by Bel Fuse
Overview of 5ST 400-R by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ST 400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5791
|
Newark | Bulk |Bel Fuse 5ST 400-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2990 | Buy Now |
DISTI #
507-1242-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
91100 In Stock |
|
$0.2438 / $0.6300 | Buy Now |
DISTI #
5ST 400-R
|
Avnet Americas | Fuse Miniature 0.4A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ST 400-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2074 / $0.2878 | Buy Now |
DISTI #
63023037
|
Verical | Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus Min Qty: 200 Package Multiple: 100 | Americas - 20000 |
|
$0.2863 / $0.4958 | Buy Now |
DISTI #
5ST 400-R
|
Avnet Americas | Fuse Miniature 0.4A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ST 400-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2074 / $0.2878 | Buy Now |
DISTI #
5ST-400-R
|
TME | Fuse: fuse, time-lag, 400mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 100 | 1000 |
|
$0.3290 / $0.5230 | Buy Now |
|
CHIPMALL.COM LIMITED | 35A Glass Tube Fuse 400mA 250V - Fuses ROHS | 5000 |
|
$0.2135 / $0.3421 | Buy Now |