Part Details for 5ST3602 by Siemens
Overview of 5ST3602 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ST3602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4158
|
Newark | Pin Busbar, 63A, 211.5Mm L, Ckt Breaker Rohs Compliant: Yes |Siemens 5ST3602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.0400 / $15.7500 | Buy Now | |
DISTI #
5ST3602
|
TME | Busbar, 10mm2, Poles: 1, 63A, No.of mod: 12, 211.5mm Min Qty: 1 | 32 |
|
$1.7600 / $2.0000 | Buy Now |
DISTI #
4008163
|
element14 Asia-Pacific | PIN BUSBAR, 63A, 211.5MM L, CKT BREAKER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3354 | Buy Now |
DISTI #
4008163
|
Farnell | PIN BUSBAR, 63A, 211.5MM L, CKT BREAKER RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$4.8102 / $6.9076 | Buy Now |