Part Details for 5SU1654-7KK20 by Siemens
Overview of 5SU1654-7KK20 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SU1654-7KK20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733399
|
RS | FI/LS-PROTECTOR 300MA,10KA,1+N P, C,20A , 5SU1654-7KK20 | Siemens 5SU1654-7KK20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$301.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$259.6200 / $279.7000 | Buy Now |
DISTI #
5SU1654-7KK20
|
TME | RCBO breaker, Inom: 20A, Ires: 300mA, Poles: 1+N, 230/400VAC, IP20 Min Qty: 1 | 0 |
|
$53.6200 / $61.8800 | RFQ |