5SU1656-6KK16
Siemens
Description: Equipment Leakage Circuit Breaker,

Overview of 5SU1656-6KK16 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for 5SU1656-6KK16 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 5SU1656-6KK16
TME RCBO breaker, Inom: 16A, Ires: 300mA, Poles: 1+N, 230/400VAC, IP20 Min Qty: 1 0
  • 1 $61.5500
  • 5 $57.4400
  • 10 $53.3400
$53.3400 / $61.5500 RFQ

CAD Models for 5SU1656-6KK16 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SU1656-6KK16 by Siemens

5SU1656-6KK16
Siemens
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Actuator Type
HANDLE
Body Breadth
36 mm
Body Height
77 mm
Body Length or Diameter
90 mm
Circuit Function
TRIP
Circuit Protection Type
EQUIPMENT LEAKAGE CIRCUIT BREAKER
Environmental Characteristics
IP20
Mounting Feature
DIN RAIL
Number of Poles
2
Operating Temperature-Max
70 °C
Rated Breaking Capacity
6000 A
Rated Current
16 A
Rated Voltage(AC)
230 V
Surface Mount
NO
Terminal Shape
SCREW AND SNAP ON
Want to compare parts?
  1. 5SU1656-6KK16
    Siemens
    Equipment Leakage Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SU1656-6KK16 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SU1656-6KK16 by Siemens

Select Manufacturer
Which Manufacturer of 5SU1656-6KK16 would you like to use for your alert(s)?
  • Please alert me when 5SU1656-6KK16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SU1656-6KK16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SU1656-6KK16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SU1656-6KK16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SU1656-6KK16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SU1656-6KK16 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: