Part Details for 5SV3317-6 by Siemens
Overview of 5SV3317-6 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SV3317-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733402
|
RS | RCCB TYPE A,1+N POLE,80A, 30MA, 230V 2MW , 5SV3317-6 | Siemens 5SV3317-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$999.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$851.3000 / $901.6100 | Buy Now |
DISTI #
5SV3317-6
|
TME | RCD breaker, Inom: 80A, Ires: 30mA, Poles: 1+N, 230/400VAC, IP20 Min Qty: 1 | 0 |
|
$108.6300 / $125.3400 | RFQ |