Part Details for 5SV3346-6KL by Siemens
Overview of 5SV3346-6KL by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5SV3346-6KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SV3346-6KL
|
TME | RCD breaker, Inom: 63A, Ires: 30mA, Poles: 3+N, 230/400VAC, IP20 Min Qty: 1 | 0 |
|
$68.8500 / $79.4500 | RFQ |
Part Details for 5SV3346-6KL
5SV3346-6KL CAD Models
5SV3346-6KL Part Data Attributes
|
5SV3346-6KL
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SV3346-6KL
Siemens
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 72 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 400 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |