Part Details for 5SY4102-7 by Siemens
Overview of 5SY4102-7 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4102-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermal Circuit Breaker - 1 Pole(s) - 2A - 400VAC - Panel Mount |
18 In Stock |
|
$41.2800 / $52.6300 | Buy Now |
DISTI #
5SY4102-7
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1, Charact: C, 10kA Min Qty: 1 | 52 |
|
$16.7900 / $19.3700 | Buy Now |
DISTI #
5SY4102-7
|
Standard Electric Supply | Siemens 5SY4102-7 SenSupplementary Protector. Siemens Sentron Supplementary Protector, Miniature, 480 VAC, 2 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal/Magnetic Trip, 2.26 to 2.9 A Trip, 1 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions. Additional Description: SIEM-5SY4102-7 SUP PTOR 5SY4 1P 240V 2A 7.5K C-TRIP. Catalog Description: SUPPLEMENTARY PROTECTOR,1P,2A,CURVE C Supplementary Protector, UL1077 Rated, IEC Mini Circuit Breaker, 1 Pole, 2 Amps, 277 VAC, Trip Characteristic Curve C, 18mm Width, 70mm Depth, UL File E116386 in Vol. 1 Sec. 2. Min Qty: 1 Package Multiple: 1 | 71 |
|
$30.7300 | Buy Now |
|
Master Electronics | Thermal Circuit Breaker - 1 Pole(s) - 2A - 400VAC - Panel Mount |
18 In Stock |
|
$41.2800 / $52.6300 | Buy Now |
Part Details for 5SY4102-7
5SY4102-7 CAD Models
5SY4102-7 Part Data Attributes
|
5SY4102-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4102-7
Siemens
Thermal Circuit Breaker, 1 Pole(s), 2A, 400VAC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Type | SEALED BAT | |
Blow Characteristic | STANDARD | |
Body Breadth | 18 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CUL; EN; GOST; IMQ; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |