Part Details for 5SY4106-6 by Siemens
Overview of 5SY4106-6 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4106-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2094
|
Newark | Miniature Ckt Breaker, 1P, 6A, 400Vac Rohs Compliant: Yes |Siemens 5SY4106-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $11.9100 | Buy Now |
DISTI #
70384706
|
RS | Circuit Breaker, Supplementary, 1-P, 6A, B Curve, 277 VAC, DIN Mnt, UL 1077 | Siemens 5SY4106-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$55.8200 / $69.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5500 / $49.7100 | Buy Now |
DISTI #
5SY4106-6
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 1, Charact: B, 10kA Min Qty: 1 | 8 |
|
$13.6300 / $15.7300 | Buy Now |
Part Details for 5SY4106-6
5SY4106-6 CAD Models
5SY4106-6 Part Data Attributes
|
5SY4106-6
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4106-6
Siemens
Thermal Circuit Breaker, 1 Pole(s), 6A, 400VAC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Type | SEALED BAT | |
Blow Characteristic | STANDARD | |
Body Breadth | 18 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CUL; EN; GOST; IMQ; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |