Part Details for 5SY4113-6 by Siemens
Overview of 5SY4113-6 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4113-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105133
|
RS | Circuit Breaker, Supplementary, PTOR 5SY4 1P 240V 13A 7.5K B-TRIP | Siemens 5SY4113-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5200 / $63.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7600 / $46.0200 | Buy Now |
DISTI #
5SY4113-6
|
TME | Circuit breaker, 230/400VAC, Inom: 13A, Poles: 1, Charact: B, 10kA Min Qty: 1 | 0 |
|
$9.6900 / $11.1900 | RFQ |