Part Details for 5SY41135 by Siemens
Overview of 5SY41135 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY41135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SY41135-ND
|
DigiKey | SUP PTOR 5SY4 1P 240V 13A 7.5K A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5300 | Buy Now |
DISTI #
982-5SY41135
|
Mouser Electronics | Circuit Breakers SUP PTOR 5SY4 1P 240V 13A 7.5K A-TRIP | 0 |
|
$52.6300 / $58.6700 | Order Now |