There are no models available for this part yet.
Overview of 5SY41157 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SY41157 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-5SY41157-ND
|
DigiKey | SUP PTOR 5SY4 1P 240V 1.6A 7.5K Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5300 | Buy Now | |
DISTI #
982-5SY41157
|
Mouser Electronics | Circuit Breakers SUP PTOR 5SY4 1P 240V 1.6A 7.5K C-TRIP | 0 |
|
$49.1900 / $56.2000 | Order Now |