There are no models available for this part yet.
Overview of 5SY4116-6 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SY4116-6 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH2098
|
Newark | Miniature Ckt Breaker, 1P, 16A, 400Vac Rohs Compliant: Yes |Siemens 5SY4116-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $6.9100 | Buy Now | |
DISTI #
70384712
|
RS | Circuit Breaker, Supplementary, 1-P, 16A, B Curve, 277 VAC, DIN Mnt, UL 1077 | Siemens 5SY4116-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8200 / $69.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5500 / $49.7100 | Buy Now | ||
DISTI #
5SY4116-6
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 1, Charact: B, 10kA Min Qty: 1 | 13 |
|
$9.8000 / $11.3100 | Buy Now |
CAD Models for 5SY4116-6 by Siemens
Part Data Attributes for 5SY4116-6 by Siemens
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
SIEMENS
|
Actuator Type
|
SEALED BAT
|
Blow Characteristic
|
STANDARD
|
Body Breadth
|
18 mm
|
Body Height
|
70 mm
|
Body Length or Diameter
|
90 mm
|
Circuit Function
|
UNDER VOLTAGE RELEASE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
45 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
16 A
|
Rated Voltage(AC)
|
400 V
|
Reference Standard
|
CCC; CUL; EN; GOST; IMQ; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|