Part Details for 5SY41206 by Siemens
Overview of 5SY41206 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY41206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SY41206-ND
|
DigiKey | SUP PTOR 5SY4 1P 240V 20A 7.5K B Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
982-5SY41206
|
Mouser Electronics | Circuit Breakers SUP PTOR 5SY4 1P 240V 20A 7.5K B-TRIP | 1 |
|
$36.5100 / $45.4800 | Buy Now |
Part Details for 5SY41206
5SY41206 CAD Models
5SY41206 Part Data Attributes:
|
5SY41206
Siemens
Buy Now
|
Compare Parts:
5SY41206
Siemens
|
Samacsys Manufacturer | SIEMENS |