Part Details for 5SY4204-8 by Siemens
Overview of 5SY4204-8 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4204-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$66.0400 / $77.0300 | Buy Now | |
DISTI #
5SY4204-8
|
TME | Circuit breaker, 230/400VAC, Inom: 4A, Poles: 2, Charact: D, 10kA Min Qty: 1 | 0 |
|
$56.3300 / $64.9900 | RFQ |
DISTI #
5SY4204-8
|
Standard Electric Supply | Siemens 5SY4204-8 Supplementary Protector. Siemens Supplementary Protector, 480 VAC, 4 A, 50/60 Hz Frequency, 5 kA Interrupt, D Frame, Thermal/Magnetic Trip, 2 Pole, Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 90 mm H x 36 mm W x 76 mm D Dimensions. Additional Description: SIEM-5SY4204-8 SUP PTOR 5SY4 2P 480V 4A 5K D-TRIP D. Catalog Description: SUPPLEMENTARY PROTECTOR,2P,4A,CURVE D Supplementary Protector, UL1077 Rated, IEC Mini Circuit Breaker, 2 Pole, 4 Amps, 480 VAC, Trip Characteristic Curve D, 36mm Width, 70mm Depth, UL File E116386 in Vol. 1 Sec. 2. Min Qty: 1 Package Multiple: 1 | 1 |
|
$61.4600 | Buy Now |
DISTI #
3475798
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$78.3372 | Buy Now |
Part Details for 5SY4204-8
5SY4204-8 CAD Models
5SY4204-8 Part Data Attributes
|
5SY4204-8
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4204-8
Siemens
Thermal Magnetic Circuit Breaker, 2 Pole(s), 4A, 400VAC, Din-rail Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 35.2 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; IMQ; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |