Part Details for 5SY4235-7 by Siemens
Overview of 5SY4235-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4235-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105182
|
RS | Circuit Breaker, Supplementary, PTOR 5SY4 2P 480V 35A 5K C-TRIP | Siemens 5SY4235-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$105.0200 / $131.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2200 / $92.8400 | Buy Now |
DISTI #
5SY4235-7
|
TME | Circuit breaker, 230/400VAC, Inom: 35A, Poles: 2, Charact: C, 10kA Min Qty: 1 | 0 |
|
$52.1500 / $60.1800 | RFQ |