Part Details for 5SY4313-7 by Siemens
Overview of 5SY4313-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5SY4313-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105071
|
RS | Circuit Breaker, Supplementary, Ptor 5Sy4 3P 480V 13A 5K C-Trip | Siemens 5SY4313-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$154.1600 / $192.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.1700 / $133.2300 | Buy Now |
DISTI #
5SY4313-7
|
TME | Circuit breaker, 230/400VAC, Inom: 13A, Poles: 3, Charact: C, 10kA Min Qty: 1 | 0 |
|
$46.2400 / $53.3500 | RFQ |
Part Details for 5SY4313-7
5SY4313-7 CAD Models
5SY4313-7 Part Data Attributes
|
5SY4313-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4313-7
Siemens
Thermal Circuit Breaker,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 54 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CCC; CE; IMQ; KC; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |