Part Details for 5SY4504-7 by Siemens
Overview of 5SY4504-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4504-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384775
|
RS | Circuit Breaker, Supplementary, 1-P+N, 4A, C Curve, 277 VAC, DIN Mnt, UL 1077 | Siemens 5SY4504-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$67.3600 / $84.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1600 / $77.6300 | Buy Now |
DISTI #
5SY4504-7
|
TME | Circuit breaker, 230/400VAC, Inom: 4A, Poles: 1+N, Charact: C, 10kA Min Qty: 1 | 0 |
|
$27.1400 / $31.3100 | RFQ |
Part Details for 5SY4504-7
5SY4504-7 CAD Models
5SY4504-7 Part Data Attributes
|
5SY4504-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4504-7
Siemens
Thermal Magnetic Circuit Breaker, 2 Pole(s), 4A, 230VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 35.2 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CCC; CE; IMQ; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |