Part Details for 5SY4606-6 by Siemens
Overview of 5SY4606-6 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4606-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71144855
|
RS | SUP PTOR 5SY4 3P+N 480V 6A 5K B-TRIP | Siemens 5SY4606-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.6600 / $183.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$130.6500 / $163.9400 | Buy Now | |
DISTI #
5SY4606-6
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 3+N, Charact: B, 10kA Min Qty: 1 | 0 |
|
$56.9300 / $65.7000 | RFQ |