Part Details for 5SY4613-8 by Siemens
Overview of 5SY4613-8 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4613-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71144915
|
RS | SUP PTOR 5SY4 3P+N 480V 13A 5K D-TRIP | Siemens 5SY4613-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.6600 / $169.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.6500 / $163.9400 | Buy Now |
DISTI #
5SY4613-8
|
TME | Circuit breaker, 230/400VAC, Inom: 13A, Poles: 3+N, Charact: D, 10kA Min Qty: 1 | 0 |
|
$85.4900 / $98.6400 | RFQ |