Part Details for 5SY6206-7 by Siemens
Overview of 5SY6206-7 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY6206-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Miniature 2Pole 6A 400VAC |
10 In Stock |
|
$61.0700 / $78.9200 | Buy Now |
DISTI #
5SY6206-7
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 2, Charact: C, 6kA Min Qty: 1 | 0 |
|
$38.8600 / $44.8400 | RFQ |
DISTI #
3476465
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$62.3312 | Buy Now |
|
Master Electronics | Circuit Breaker Miniature 2Pole 6A 400VAC |
10 In Stock |
|
$61.0700 / $78.9200 | Buy Now |
Part Details for 5SY6206-7
5SY6206-7 CAD Models
5SY6206-7 Part Data Attributes
|
5SY6206-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY6206-7
Siemens
Thermal Circuit Breaker
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 36 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 120 V | |
Reference Standard | CSA; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |