Part Details for 5SY6620-6 by Siemens
Overview of 5SY6620-6 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY6620-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71145031
|
RS | SUP PTOR 5SY6 3P+N 480V 20A 5K B-TRIP | Siemens 5SY6620-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.3800 / $159.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$123.2400 / $143.7400 | Buy Now | |
DISTI #
5SY6620-6
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 3+N, Charact: B, 6kA Min Qty: 1 | 0 |
|
$43.9900 / $50.7700 | RFQ |
DISTI #
3476606
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$111.6568 | Buy Now |
Part Details for 5SY6620-6
5SY6620-6 CAD Models
5SY6620-6 Part Data Attributes
|
5SY6620-6
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY6620-6
Siemens
Thermal Circuit Breaker
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 72 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 180 V | |
Reference Standard | CSA; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |