5SY7516-7
Siemens
Description: Thermal Circuit Breaker, 2 Pole(s), 16A, 230VAC, Din Rail, HALOGEN FREE

Overview of 5SY7516-7 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5SY7516-7 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 71145062
RS SUP PROT, 1NPOLE, 16A, C-TRIP | Siemens 5SY7516-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $530.2700
  • 10 $503.7500
  • 25 $477.2400
$477.2400 / $530.2700 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $445.6900
  • 3 $439.0100
  • 5 $432.4200
  • 10 $421.0900
$421.0900 / $445.6900 Buy Now

CAD Models for 5SY7516-7 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SY7516-7 by Siemens

5SY7516-7
Siemens
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
Additional Feature
ENVIRONMENTAL CHARACTERISTICS: IP20; SEALED
Body Breadth
35.2 mm
Body Height
69.8 mm
Body Length or Diameter
89.8 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
Mounting Feature
DIN RAIL
Number of Poles
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
5000 A
Rated Current
16 A
Rated Voltage(AC)
230 V
Reference Standard
CE; EAC; IMQ; UL; VDE
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. 5SY7516-7
    Siemens
    Thermal Circuit Breaker, 2 Pole(s), 16A, 230VAC, Din Rail, HALOGEN FREE
    VS

Related Parts for 5SY7516-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SY7516-7 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SY7516-7 by Siemens

Select Manufacturer
Which Manufacturer of 5SY7516-7 would you like to use for your alert(s)?
  • Please alert me when 5SY7516-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SY7516-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SY7516-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SY7516-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SY7516-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SY7516-7 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: