Part Details for 5TC-TT-K-20-72 by Omega Engineering
Overview of 5TC-TT-K-20-72 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TC-TT-K-20-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8676
|
Newark | Thermocouple Wire, Type K, 20Awg, 2M, Thermocouple Type:K, Sensing Temperature Min:0°C, Sensing Temperature Max:260°C, Sensor Body Material:Pfa, Lead Length - Imperial:-, Lead Length - Metric:-, Probe Length - Imperial:72" Rohs Compliant: Yes |Omega 5TC-TT-K-20-72 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 8 |
|
$128.6800 | Buy Now |
DISTI #
69AJ1274
|
Newark | Thermocouple Wire, Type K, 20Awg Rohs Compliant: Yes |Omega 5TC-TT-K-20-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5600 | Buy Now |
DISTI #
75008704
|
RS | PFA INSULATED T/C'S 5/PK | Omega Engineering 5TC-TT-K-20-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$138.5900 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
3794843
|
Farnell | THERMOCOUPLE WIRE, TYPE K, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$129.4655 | Buy Now |