Part Details for 5TC-TT-T-36-72 by Omega Engineering
Overview of 5TC-TT-T-36-72 by Omega Engineering
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TC-TT-T-36-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8692
|
Newark | Thermocouple Wire, Type T, 36Awg, 2M, Thermocouple Type:T, Sensing Temperature Min:0°C, Sensing Temperature Max:150°C, Sensor Body Material:Pfa, Lead Length - Imperial:-, Lead Length - Metric:-, Probe Length - Imperial:72" Rohs Compliant: Yes |Omega 5TC-TT-T-36-72 Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 42 |
|
$131.9000 | Buy Now |
DISTI #
5TC-TT-T-36-72
|
Avnet Americas | Temperature Sensor 36AWG 2m Thermocouple Type T - Bulk (Alt: 5TC-TT-T-36-72) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 48 Factory Stock |
|
$106.3633 / $121.3206 | Buy Now |
DISTI #
30AC8692
|
Avnet Americas | Temperature Sensor 36AWG 2m Thermocouple Type T - Boxed Product (Development Kits) (Alt: 30AC8692) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 42 Partner Stock |
|
$131.9000 | Buy Now |
DISTI #
74750134
|
RS | PFA INSULATED T/CS 5/PK , T/C Wire Sensors | Omega Engineering 5TC-TT-T-36-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$131.9000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
5TC-TT-T-36-72
|
Avnet Americas | Temperature Sensor 36AWG 2m Thermocouple Type T - Bulk (Alt: 5TC-TT-T-36-72) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 48 Factory Stock |
|
$106.3633 / $121.3206 | Buy Now |
DISTI #
30AC8692
|
Avnet Americas | Temperature Sensor 36AWG 2m Thermocouple Type T - Boxed Product (Development Kits) (Alt: 30AC8692) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 42 Partner Stock |
|
$131.9000 | Buy Now |
DISTI #
3794859
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 1 |
|
$108.7133 | Buy Now |
DISTI #
3794859
|
Farnell | THERMOCOUPLE WIRE, TYPE T, 36AWG, PK5 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$128.4937 | Buy Now |
DISTI #
10143905
|
TestEquity LLC | "T" STYLE THERMOCOUPLE, PFA CABLE INSULATION, 36 AWG, 72" CABLE LENGTH. 0-150 DEGREES CELCIUS (32 TO 300 FAREHHEIT) | 0 |
|
$213.0700 | Buy Now |