Part Details for 5TJ411059UYGBC by JYJE
Overview of 5TJ411059UYGBC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TJ411059UYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.0592MHz Surface Mount Crystal 15pF 10ppm 30ppm SMD5032-4P Crystals ROHS | 95 |
|
$0.1232 / $0.2433 | Buy Now |