Part Details for 5TJ412000UYGBC by JYJE
Overview of 5TJ412000UYGBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TJ412000UYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure5032 Package/Enclosure5mm*3.2mm*1mm Frequency12MHz Frequency stability10ppm Load capacitance15pF | 1000 |
|
$0.1903 / $0.3448 | Buy Now |
|
LCSC | 12MHz 15pF 10ppm 30ppm SMD5032-4P Crystals ROHS | 15 |
|
$0.1001 / $0.1614 | Buy Now |