Part Details for 5TT 250-R by Bel Fuse
Overview of 5TT 250-R by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TT 250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5831
|
Newark | Bulk |Bel Fuse 5TT 250-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.2770 | Buy Now |
DISTI #
507-1286-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8934 In Stock |
|
$0.2424 / $0.6200 | Buy Now |
DISTI #
5TT 250-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5TT 250-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1926 / $0.2861 | Buy Now |
DISTI #
63398847
|
Verical | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus Min Qty: 200 Package Multiple: 100 | Americas - 2000 |
|
$0.4023 / $0.5700 | Buy Now |
DISTI #
5TT 250-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5TT 250-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1926 / $0.2861 | Buy Now |
DISTI #
5TT-250-R
|
TME | Fuse: fuse, time-lag, 250mA, 250VAC, cylindrical, 5x20mm, brass, 5TT Min Qty: 100 | 0 |
|
$0.3330 / $0.5000 | RFQ |
DISTI #
0654R0250-31
|
Avnet Abacus | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder (Alt: 0654R0250-31) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |