Part Details for 5TT 5-R by Bel Fuse
Overview of 5TT 5-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TT 5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2982
|
Newark | Cartridge Fuse, Slow Blow, 5A, 125V, Blow Characteristic:Slow Blow, Fuse Current:5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:5Tt Series, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Bel Fuse 5TT 5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.2750 / $0.4470 | Buy Now |
DISTI #
507-1299-ND
|
DigiKey | FUSE GLASS 5A 125VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
37370 In Stock |
|
$0.2561 / $0.6800 | Buy Now |
DISTI #
5TT 5-R
|
Avnet Americas | Fuse Miniature 5A 125V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5TT 5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1926 / $0.2861 | Buy Now |