Part Details for 5WD51 by NTE Electronics Inc
Overview of 5WD51 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 5WD51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-5WD51-ND
|
DigiKey | RES 0.51 OHM 5% 5W AXIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
539 In Stock |
|
$0.4640 / $0.5600 | Buy Now |
DISTI #
70725307
|
RS | RESISTOR 5 WATT CERMET WIREWOUND FLAMEPROOF .51 OHM 5% AXIAL LEAD | NTE Electronics Inc. 5WD51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.4200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.51 Ohm 5% 5W ±300ppm/°C Molded AXL RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8700 | Buy Now |
|
Master Electronics | Res Wirewound 0.51 Ohm 5% 5W ±300ppm/°C Molded AXL RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8700 | Buy Now |
Part Details for 5WD51
5WD51 CAD Models
5WD51 Part Data Attributes
|
5WD51
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5WD51
NTE Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.51ohm, 200V, 5% +/-Tol, 300ppm/Cel, 8738
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8738 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |