Part Details for 5WM012 by NTE Electronics Inc
Overview of 5WM012 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 5WM012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8833
|
Newark | Resistor 5 Watt Aluminum Housed Power Wirewound Chassis Mount 12 Ohm 1% Axial Solder Lug Leads |Nte Electronics 5WM012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-5WM012-ND
|
DigiKey | RES CHAS MNT 12 OHM 1% 5W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
136 In Stock |
|
$5.5300 / $6.6600 | Buy Now |
Part Details for 5WM012
5WM012 CAD Models
5WM012 Part Data Attributes
|
5WM012
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5WM012
NTE Electronics Inc
5W 12 OHM 1%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 160 V |