5XRC2.723
Bivar Inc
Description: Optoelectronic Device,

Overview of 5XRC2.723 by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 5XRC2.723 by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5XRC2.723 by Bivar Inc

5XRC2.723
Bivar Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Orange
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
Infrared Range
NO
Lens Type
WATER CLEAR
Overall Height
8.8 mm
Peak Wavelength
630 nm
Viewing Angle
23 deg
Want to compare parts?
  1. 5XRC2.723
    Bivar Inc
    Optoelectronic Device,
    VS

Related Parts for 5XRC2.723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5XRC2.723 by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5XRC2.723 by Bivar Inc

Select Manufacturer
Which Manufacturer of 5XRC2.723 would you like to use for your alert(s)?
  • Please alert me when 5XRC2.723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5XRC2.723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5XRC2.723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5XRC2.723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5XRC2.723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5XRC2.723 by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: