Part Details for 5YDL-F by Bivar Inc
Overview of 5YDL-F by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5YDL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529557
|
RS | LED Thru-Hole 5mm Yellow 590nm 4mcd Diffused 40 Deg View Angle Flanged | Bivar Inc. 5YDL-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 / $0.1110 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2592 / $0.8640 | Buy Now |
Part Details for 5YDL-F
5YDL-F CAD Models
5YDL-F Part Data Attributes
|
5YDL-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5YDL-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.2 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 45 deg |