There are no models available for this part yet.
Overview of 6 PJ 1355 RB by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1355CS8#PBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT1355CS8#TRPBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S |
Price & Stock for 6 PJ 1355 RB by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-PJ-1355-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$17.9000 / $20.4500 | RFQ |