Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
14 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
4 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
G874D102202CEU
Amphenol Communications Solutions
Mini power, Right Angle, Dual row, 4.2mm pitch, 10 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY
SE1022026111211
Amphenol Communications Solutions
Cool Edge,Surface mount,220 signal pins, 0.65 mm, Vertical
G87MPS102202CHR
Amphenol Communications Solutions
MINI POWER Super 4.2MM
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Mating Contact Row Spacing
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
TE Connectivity
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
VS
Select a part to compare
Choose Part to Compare
Search a specific part
2-103670-1 - TE Connectivity
2-87224-2 - TE Connectivity
6-102203-9 - TE Connectivity
2-103638-1 - TE Connectivity
This table gives cross-reference parts and alternative options found for 6-102202-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102202-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
2-103670-1
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
TE Connectivity
6-102202-9 vs 2-103670-1
2-87224-2
HEADER CONNECTOR,PCB MNT,RECEPT,22 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK
TE Connectivity
6-102202-9 vs 2-87224-2
6-102203-9
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
TE Connectivity
6-102202-9 vs 6-102203-9
2-103638-1
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
TE Connectivity
6-102202-9 vs 2-103638-1