-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9426
|
Newark | Headers & Wire Housings 16P Hdr Srra Shrd |Amp Te Connectivity 6-102203-3 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $9.4600 | Buy Now |
DISTI #
2266-6-102203-3-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 24 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
913 In Stock |
|
$5.4800 / $5.9200 | Buy Now |
DISTI #
A33030-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 24 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1902 | Buy Now |
DISTI #
6-102203-3
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-102203-3) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.9858 | Buy Now |
DISTI #
571-6-102203-3
|
Mouser Electronics | Headers & Wire Housings 16P HDR SRRA SHRD RoHS: Compliant | 772 |
|
$5.7500 / $10.3800 | Buy Now |
DISTI #
72056289
|
RS | Connector, AMPMODU, 16 Modii Hdr Srra Shrd Lf | TE Connectivity 6-102203-3 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6900 / $5.8800 | RFQ |
|
Future Electronics | AMPMODU 16 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.2000 / $6.3800 | Buy Now |
DISTI #
AMP6-102203-3
|
Heilind Electronics | 16 MODII HDR SRRA SHRD LF | Americas - 0 in Stock |
|
$5.4278 / $5.7898 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR SRRA SHRD LF RoHS: Compliant |
913 Partner Stock |
|
$6.0100 / $6.6700 | Buy Now |
DISTI #
61022033-TEC
|
TME | 6-102203-3 Min Qty: 12 | 913 |
|
$5.2637 / $6.3159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102203-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102203-3
TE Connectivity
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |