-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 AMPMODU MT ASSY DR.100CL SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3458
|
Newark | 26 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 6-102448-1 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 | Buy Now |
DISTI #
A33415-ND
|
DigiKey | CONN RCPT 26P IDC 20-22AWG GOLD Min Qty: 1 Lead time: 44 Weeks Container: Tray |
336 In Stock |
|
$7.7410 / $10.3000 | Buy Now |
DISTI #
6-102448-1
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 6-102448-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$8.9948 / $10.8243 | Buy Now |
DISTI #
571-6-102448-1
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 26P 22-20 RoHS: Compliant | 107 |
|
$9.2900 / $10.3000 | Buy Now |
DISTI #
72053315
|
RS | Connector, AMPMODU, 26 Mt Assy Dr.100Cl Sn | TE Connectivity 6-102448-1 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1900 / $11.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.9700 | Buy Now |
DISTI #
AMP6-102448-1
|
Heilind Electronics | 26 AMPMODU MT ASSY DR.100CL SN | Americas - 0 in Stock |
|
$8.3671 / $8.4919 | Buy Now |
|
Onlinecomponents.com | 26 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant | 0 |
|
$9.4600 / $25.9200 | Buy Now |
DISTI #
6-102448-1
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 6-102448-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$8.9948 / $10.8243 | Buy Now |
DISTI #
6-102448-1
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 6-102448-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$8.9948 / $10.8243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102448-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102448-1
TE Connectivity
26 AMPMODU MT ASSY DR.100CL SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.24 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |