Part Details for 6-102617-0 by TE Connectivity
Overview of 6-102617-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-102617-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34347-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
128 In Stock |
|
$4.2854 / $6.5800 | Buy Now |
DISTI #
6-102617-0
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-102617-0) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$3.7052 / $4.1833 | Buy Now |
DISTI #
571-6-102617-0
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA DUAL 24 detent windows RoHS: Compliant | 363 |
|
$4.2100 / $6.5500 | Buy Now |
DISTI #
72047410
|
RS | Connector, AMPMODU, 24 Modii Hdr Drra Shrd Lf | TE Connectivity 6-102617-0 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 / $4.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$3.5200 | Buy Now |
DISTI #
AMP6-102617-0
|
Heilind Electronics | 24 MODII HDR DRRA SHRD LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 24 MODII HDR DRRA SHRD LF RoHS: Compliant |
4 Partner Stock |
|
$4.0600 / $7.1400 | Buy Now |
DISTI #
6-102617-0
|
TTI | Headers & Wire Housings SHROUDED RA DUAL 24 detent windows Min Qty: 1008 Package Multiple: 144 Container: Tray | Americas - 0 |
|
$3.4300 / $4.1400 | Buy Now |
DISTI #
AMP6-102617-0
|
Interstate Connecting Components | 24 MODII HDR DRRA SHRD LF | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-102617-0
|
PEI Genesis | Board Connector 24 Contact(s) | 0 |
|
Buy Now |
Part Details for 6-102617-0
6-102617-0 CAD Models
6-102617-0 Part Data Attributes:
|
6-102617-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102617-0
TE Connectivity
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 1.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-102617-0
This table gives cross-reference parts and alternative options found for 6-102617-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102617-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-8 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-102617-0 vs 87568-8 |
65461-004 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 6-102617-0 vs 65461-004 |
87572-9 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-102617-0 vs 87572-9 |
90130-3224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 6-102617-0 vs 90130-3224 |
1-146308-2 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-102617-0 vs 1-146308-2 |
86479-7 | 24 MODII HDR DRRA UNSHRD .100 | TE Connectivity | 6-102617-0 vs 86479-7 |
15-29-7224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, | Molex | 6-102617-0 vs 15-29-7224 |
10-89-4242 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 6-102617-0 vs 10-89-4242 |
90122-0132 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 6-102617-0 vs 90122-0132 |
10129382-924003CLF | Board Connector | Amphenol FCi | 6-102617-0 vs 10129382-924003CLF |