-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410261920LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
54112-810261950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3023
|
Newark | Action Pin Vert 34P Dual .150 End |Amp Te Connectivity 6-102619-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $12.8000 | Buy Now |
DISTI #
48M4345
|
Newark | 34 Modii Hdr Drst Shrd .100Cl |Amp Te Connectivity 6-102619-5 RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
DISTI #
2266-6-102619-5-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 10 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
81 In Stock |
|
$10.3100 / $13.0400 | Buy Now |
DISTI #
A33134-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 10 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7532 | Buy Now |
DISTI #
6-102619-5
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-102619-5) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$5.8557 | Buy Now |
DISTI #
571-6-102619-5
|
Mouser Electronics | Headers & Wire Housings ACTION PIN VERT 34P dual .150 end RoHS: Compliant | 98 |
|
$6.5900 / $9.7200 | Buy Now |
DISTI #
72054190
|
RS | Connector, AMPMODU, 34 Modii Hdr Drst Shrd .100Cl | TE Connectivity 6-102619-5 RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5500 / $8.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$5.7600 | Buy Now |
DISTI #
AMP6-102619-5
|
Heilind Electronics | 34 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$5.5713 / $7.2978 | Buy Now |
|
Onlinecomponents.com | 34 MODII HDR DRST SHRD .100CL RoHS: Compliant |
81 Partner Stock |
|
$7.1700 / $9.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102619-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102619-5
TE Connectivity
34 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-102619-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102619-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL2217F-G | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Plug, ROHS COMPLIANT | Foxconn | 6-102619-5 vs HL2217F-G |
HL2217F-Y | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Yellow Insulator, Plug, ROHS COMPLIANT | Foxconn | 6-102619-5 vs HL2217F-Y |
HL2217F-U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 6-102619-5 vs HL2217F-U |
HL2217F-R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug, ROHS COMPLIANT | Foxconn | 6-102619-5 vs HL2217F-R |
HL2217F-W | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Plug, ROHS COMPLIANT | Foxconn | 6-102619-5 vs HL2217F-W |