Part Details for 6-102699-1 by TE Connectivity
Overview of 6-102699-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-102699-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6528
|
Newark | 24 Modii Hdr Drst Shrd A/Pin |Te Connectivity 6-102699-1 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 | Buy Now |
DISTI #
17-6-102699-1-ND
|
DigiKey | 24 MODII HDR DRST SHRD A/PIN Min Qty: 640 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8376 | Buy Now |
DISTI #
6-102699-1
|
Avnet Americas | 24 MODII HDR DRST SHRD A/PIN - Trays (Alt: 6-102699-1) Min Qty: 640 Package Multiple: 640 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 24 MODII HDR DRST SHRD A/PIN RoHS: Compliant | 0 |
|
$9.0900 / $24.9000 | Buy Now |
|
Master Electronics | 24 MODII HDR DRST SHRD A/PIN RoHS: Compliant | 0 |
|
$9.0900 / $24.9000 | Buy Now |
Part Details for 6-102699-1
6-102699-1 CAD Models
6-102699-1 Part Data Attributes
|
6-102699-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102699-1
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |