-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4315
|
Newark | Wtb Connector, Header, 40Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 6-103168-8 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 7940 |
|
$6.3000 | Buy Now |
DISTI #
19R3523
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:Ampmodu Mod Ii Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Tail Length:3.18Mm Rohs Compliant: Yes |Amp Te Connectivity 6-103168-8 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 | Buy Now |
DISTI #
A33069-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tray |
5582 In Stock |
|
$6.7875 / $8.4800 | Buy Now |
DISTI #
6-103168-8
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-103168-8) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 1040 |
|
$5.7737 / $6.9480 | Buy Now |
DISTI #
80Y4315
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 80Y4315) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$7.3600 / $8.2100 | Buy Now |
DISTI #
571-6-103168-8
|
Mouser Electronics | Headers & Wire Housings HDR 2X20P VRT T/H RoHS: Compliant | 55 |
|
$8.1500 / $11.3600 | Buy Now |
DISTI #
V99:2348_07465717
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2224 | Americas - 695 |
|
$5.6190 / $6.3490 | Buy Now |
DISTI #
V36:1790_07465717
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2224 | Americas - 203 |
|
$5.4800 / $6.3040 | Buy Now |
DISTI #
AMP6-103168-8
|
Heilind Electronics | 40 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$7.1956 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR DRST SHRD .100CL RoHS: Compliant |
7940 Partner Stock |
|
$6.6200 / $8.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103168-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103168-8
TE Connectivity
40 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 2.112 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103168-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103168-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T32-20 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 6-103168-8 vs 54102-T32-20 |
95278-807A40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 6-103168-8 vs 95278-807A40LF |
6-102617-8 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6-103168-8 vs 6-102617-8 |
69133-540H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 6-103168-8 vs 69133-540H |
54102-G08-20R | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 6-103168-8 vs 54102-G08-20R |
95278-407B40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 6-103168-8 vs 95278-407B40LF |
95278-109-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 6-103168-8 vs 95278-109-40LF |
95278-102A40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 6-103168-8 vs 95278-102A40LF |
54102-G05-20 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 6-103168-8 vs 54102-G05-20 |
54102-G10-20 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 6-103168-8 vs 54102-G10-20 |