-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR SRRA B/A .100 CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3580
|
Newark | 16 Modii Hdr Srra B/A .100 Cl Lf |Amp Te Connectivity 6-103329-6 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.1200 | Buy Now |
DISTI #
6-103329-6
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-103329-6) RoHS: Compliant Min Qty: 750 Package Multiple: 375 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1103 / $3.7429 | Buy Now |
DISTI #
571-6-103329-6
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR SRRA B/A .100 CL LF RoHS: Compliant | 0 |
|
$3.7200 / $4.2500 | Order Now |
DISTI #
72047562
|
RS | Connector, AMPMODU, 16 Modii Hdr Srra B/A .100 Cl Lf | TE Connectivity 6-103329-6 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 375 Container: Box | 0Box |
|
$3.1100 | Buy Now |
DISTI #
AMP6-103329-6
|
Heilind Electronics | 16 MODII HDR SRRA B/A .100 CL | Americas - 0 in Stock |
|
$3.8763 / $3.9341 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR SRRA B/A .100 CL LF RoHS: Compliant | 0 |
|
$3.2700 / $6.8400 | Buy Now |
DISTI #
6-103329-6
|
TTI | Headers & Wire Housings 16 MODII HDR SRRA B/A .100 CL LF Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 4626 In Stock |
|
$1.5400 / $2.5100 | Buy Now |
DISTI #
6-103329-6
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-103329-6) RoHS: Compliant Min Qty: 750 Package Multiple: 375 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1103 / $3.7429 | Buy Now |
DISTI #
AMP6-103329-6
|
Interstate Connecting Components | 16 MODII HDR SRRA B/A .100 CL | 0 |
|
$3.8763 / $3.9341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103329-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103329-6
TE Connectivity
16 MODII HDR SRRA B/A .100 CL LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |