-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-103669-1) 12 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5098
|
Newark | Headers & Wire Housings Latch Hdr W/Swage 12 |Amp Te Connectivity 6-103669-1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 22011 |
|
$1.8100 / $2.1400 | Buy Now |
DISTI #
A33912-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
939 In Stock |
|
$1.3263 / $2.3100 | Buy Now |
DISTI #
6-103669-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103669-1) RoHS: Compliant Min Qty: 2304 Package Multiple: 1152 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2822 / $1.4476 | Buy Now |
DISTI #
571-6-103669-1
|
Mouser Electronics | Headers & Wire Housings LATCH HDR W/SWAGE 12 RoHS: Compliant | 1997 |
|
$0.9860 / $2.3100 | Buy Now |
DISTI #
72050590
|
RS | Connector, AMPMODU, 12 Mte Hdr Srst Latch W/Hldwn | TE Connectivity 6-103669-1 RoHS: Not Compliant Min Qty: 2304 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Future Electronics | 12 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant pbFree: Yes Min Qty: 2304 Package Multiple: 1152 Container: Tube | 0Tube |
|
$1.2200 | Buy Now |
DISTI #
AMP6-103669-1
|
Heilind Electronics | 12 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.5206 / $1.5433 | Buy Now |
|
Onlinecomponents.com | 12 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant |
23163 In Stock |
|
$0.9700 / $2.0360 | Buy Now |
DISTI #
6-103669-1
|
TTI | Headers & Wire Housings LATCH HDR W/SWAGE 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2304 Package Multiple: 16 Container: Tube | Americas - 0 |
|
$0.9800 / $1.2700 | Buy Now |
DISTI #
6-103669-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103669-1) RoHS: Compliant Min Qty: 2304 Package Multiple: 1152 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2822 / $1.4476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103669-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103669-1
TE Connectivity
(6-103669-1) 12 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.535 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103669-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103669-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146274-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 6-146274-2 |
6-104809-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 6-104809-1 |
6-103904-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 6-103904-1 |
1-966306-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 1-966306-2 |
6-103361-0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 6-103361-0 |
6-146285-2 | 12 MODII HDR SRST B/A .100CL | TE Connectivity | 6-103669-1 vs 6-146285-2 |
6-104361-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 6-104361-1 |
6-147324-1 | (6-147324-1) 12 MTE HDR SRRA SMT.100CL | TE Connectivity | 6-103669-1 vs 6-147324-1 |
6-146288-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-103669-1 vs 6-146288-2 |
3-440205-3 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 6-103669-1 vs 3-440205-3 |