6-103908-3
Description: (6-103908-3) 14 MTE HDR SRST LATCH W/HLDWN

Overview of 6-103908-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 6-103908-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R3764
Newark 14 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 6-103908-3 RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.2700
  • 2,500 $2.1400
$2.1400 / $2.2700 Buy Now
DISTI # A33913-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube 1502
In Stock
  • 1 $2.5200
  • 14 $2.0300
  • 112 $1.7130
  • 504 $1.5856
$1.5856 / $2.5200 Buy Now
DISTI # 6-103908-3
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103908-3) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 2,016 $1.5192
$1.5192 Buy Now
DISTI # 571-6-103908-3
Mouser Electronics Headers & Wire Housings LATCH HDR W/SWAGE 14 RoHS: Compliant 0
  • 2,016 $1.6300
$1.6300 Order Now
DISTI # 72050444
RS Connector, AMPMODU, 14 Mte Hdr Srst Latch W/Hldwn | TE Connectivity 6-103908-3 RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk 0
  • 2,016 $2.9000
  • 4,032 $2.8200
$2.8200 / $2.9000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 1008 Lead time: 12 Weeks Container: Tube 0
Tube
  • 2,016 $1.5000
$1.5000 Buy Now
DISTI # AMP6-103908-3
Heilind Electronics 14 MTE HDR SRST LATCH W/HLDWN Americas - 0 in Stock
  • 2,016 $1.8933
  • 3,948 $1.8655
$1.8655 / $1.8933 Buy Now
Onlinecomponents.com 14 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant 81 In Stock
  • 14 $2.6400
  • 112 $2.1500
  • 252 $2.1200
  • 504 $1.8800
  • 1,008 $1.7700
  • 1,512 $1.7400
  • 2,016 $1.6600
$1.6600 / $2.6400 Buy Now
Quest Components 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 5
  • 1 $3.4809
  • 4 $2.3206
$2.3206 / $3.4809 Buy Now
DISTI # 6-103908-3
TTI Headers & Wire Housings LATCH HDR W/SWAGE 14 Min Qty: 2016 Package Multiple: 14 Container: Tube Americas - 0
  • 2,016 $2.1600
$2.1600 Buy Now
DISTI # AMP6-103908-3
Interstate Connecting Components 14 MTE HDR SRST LATCH W/HLDWN 0
  • 2,016 $1.8933
  • 3,948 $1.8655
$1.8655 / $1.8933 Buy Now
DISTI # 6-103908-3
Avnet Abacus Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 6-103908-3) RoHS: Compliant Min Qty: 2016 Package Multiple: 14 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101062166
Chip1Stop Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant 908
  • 1 $1.4600
$1.4600 Buy Now
Master Electronics 14 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant 81 In Stock
  • 14 $2.6400
  • 112 $2.1500
  • 252 $2.1200
  • 504 $1.8800
  • 1,008 $1.7700
  • 1,512 $1.7400
  • 2,016 $1.6600
$1.6600 / $2.6400 Buy Now

CAD Models for 6-103908-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-103908-3 by TE Connectivity

6-103908-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED, AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.275 inch
Body Depth
0.535 inch
Body Length
1.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-103908-3
    TE Connectivity
    (6-103908-3) 14 MTE HDR SRST LATCH W/HLDWN
    VS

Alternate Parts for 6-103908-3

This table gives cross-reference parts and alternative options found for 6-103908-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103908-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-103908-3 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 6-103908-3 vs 1-103908-3
Part Number Description Manufacturer Compare
1-103908-3 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 6-103908-3 vs 1-103908-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-103908-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-103908-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-103908-3 would you like to use for your alert(s)?
  • Please alert me when 6-103908-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-103908-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-103908-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-103908-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-103908-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-103908-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: