-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 sys 50 hdr drst unshrd sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3048
|
Newark | Connectors 60 Sys 50 Hdr Drst Unshrd Sn |Amp Te Connectivity 6-103916-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 1421 |
|
$5.5200 | Buy Now |
DISTI #
47M1586
|
Newark | 60 Sys 50 Hdr Drst Unshrd Sn |Amp Te Connectivity 6-103916-4 Min Qty: 1521 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
2266-6-103916-4-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 26 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1421 In Stock |
|
$5.2400 / $5.5400 | Buy Now |
DISTI #
6-103916-4-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 26 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1749 | Buy Now |
DISTI #
6-103916-4
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103916-4) RoHS: Compliant Min Qty: 1521 Package Multiple: 1521 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.5060 / $5.0874 | Buy Now |
DISTI #
571-6-103916-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 sys 50 hdr drst unshrd sn RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
DISTI #
72048391
|
RS | Connector, AMPMODU, 60 Sys 50 Hdr Drst Unshrd Sn | TE Connectivity 6-103916-4 RoHS: Not Compliant Min Qty: 1521 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3200 / $5.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1521 Package Multiple: 1521 Container: Tube | 0Tube |
|
$4.2800 | Buy Now |
DISTI #
AMP6-103916-4
|
Heilind Electronics | 60 SYS 50 HDR DRST UNSHRD SN | Americas - 0 in Stock |
|
$4.1912 / $4.2538 | Buy Now |
|
Onlinecomponents.com | 60 sys 50 hdr drst unshrd sn RoHS: Compliant |
1421 Partner Stock |
|
$4.5100 / $7.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103916-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103916-4
TE Connectivity
60 sys 50 hdr drst unshrd sn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.196 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.515 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 6-103916-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103916-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103916-4 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-103916-4 vs 1-103916-4 |