-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-103956-1) 2X12 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3780
|
Newark | 2X12 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 6-103956-1 RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.6900 | Buy Now |
DISTI #
36AC6326
|
Newark | 2X12 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 6-103956-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.0600 | Buy Now |
DISTI #
72047577
|
RS | Connector, AMPMODU, 2X12 Mte Rcpt Sr Latch .100Cl | TE Connectivity 6-103956-1 RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 | RFQ |
DISTI #
AMP6-103956-1
|
Heilind Electronics | 2X12 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X12 MTE RCPT SR LATCH .100CL RoHS: Compliant |
2856 In Stock |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
70389402
|
Verical | Conn Wire to Board F 12 POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2237 | Americas - 2850 |
|
$2.3530 / $2.7040 | Buy Now |
DISTI #
6-103956-1
|
TTI | Headers & Wire Housings 2X12 RCPT SR LATCH .100CL Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 1008 In Stock |
|
$1.8700 | Buy Now |
DISTI #
AMP6-103956-1
|
Interstate Connecting Components | 2X12 MTE RCPT SR LATCH .100CL | 0 |
|
Buy Now | |
|
Master Electronics | 2X12 MTE RCPT SR LATCH .100CL RoHS: Compliant |
2856 In Stock |
|
$1.7700 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103956-1
TE Connectivity
(6-103956-1) 2X12 MTE RCPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 6-103956-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103956-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215299-2 | 12P HV100 REC CON. TE, 8.5MM | TE Connectivity | 6-103956-1 vs 1-215299-2 |
1-281712-2 | PLUG HE13 IDC 90 12 P TUBE | TE Connectivity | 6-103956-1 vs 1-281712-2 |
1-1470222-2 | HPI 2.5mm EMIX Housing 12p | TE Connectivity | 6-103956-1 vs 1-1470222-2 |
1-281838-2 | HOUSING HE13 HE14 COSI 12 P | TE Connectivity | 6-103956-1 vs 1-281838-2 |
926103-1 | 12P MOD4 BU GEH | TE Connectivity | 6-103956-1 vs 926103-1 |
1-104257-1 | (1-104257-1) 12 MTE RCPT HSG SR LATCH .100 | TE Connectivity | 6-103956-1 vs 1-104257-1 |
1-281784-2 | PLUG HE13 IDC 180 12 P AWG 26-24 | TE Connectivity | 6-103956-1 vs 1-281784-2 |
1-172052-2 | 12P MTEI RCPT HSG ASY 24 | TE Connectivity | 6-103956-1 vs 1-172052-2 |