Part Details for 6-104178-3 by TE Connectivity
Overview of 6-104178-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 6-104178-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3823
|
Newark | 25 Sys 50 Hdr Srst Unshrd Sn |Amp Te Connectivity 6-104178-3 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.8100 | Buy Now |
DISTI #
76AC9487
|
Newark | 25 Sys 50 Hdr Srst Unshrd Sn |Amp Te Connectivity 6-104178-3 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
6-104178-3-ND
|
DigiKey | CONN HEADER VERT 25POS 1.27MM Min Qty: 1200 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9131 | Buy Now |
DISTI #
6-104178-3
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-104178-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Tube | 0 |
|
$2.5010 / $2.8237 | Buy Now |
DISTI #
571-6-104178-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 25 SYS 50 HDR SRST UNSHRD SN RoHS: Compliant | 0 |
|
$2.8200 / $2.8600 | Order Now |
DISTI #
72047722
|
RS | Connector, AMPMODU, 25 Sys 50 Hdr Srst Unshrd Sn | TE Connectivity 6-104178-3 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
AMP6-104178-3
|
Heilind Electronics | 25 SYS 50 HDR SRST UNSHRD SN | Americas - 0 in Stock |
|
$2.3235 / $2.3583 | Buy Now |
|
Onlinecomponents.com | 25 SYS 50 HDR SRST UNSHRD SN RoHS: Compliant | 0 |
|
$2.5000 / $5.2400 | Buy Now |
DISTI #
6-104178-3
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-104178-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Tube | 0 |
|
$2.5010 / $2.8237 | Buy Now |
Part Details for 6-104178-3
6-104178-3 CAD Models
6-104178-3 Part Data Attributes:
|
6-104178-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104178-3
TE Connectivity
(6-104178-3) 25 SYS 50 HDR SRST UNSHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.096 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.265 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |