-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-104652-0) 100 50/50 GRID DRST SFMNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3790
|
Newark | Stacking Connector Receptacle 100 Position, 2Row, Product Range:Ampmodu Series, No. Of Contacts:100Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 6-104652-0 Min Qty: 968 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 | Buy Now |
DISTI #
A31855-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 1 Lead time: 24 Weeks Container: Tube |
4939 In Stock |
|
$6.8405 / $8.1200 | Buy Now |
DISTI #
6-104652-0
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 6-104652-0) RoHS: Compliant Min Qty: 968 Package Multiple: 968 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$10.1448 / $12.2082 | Buy Now |
DISTI #
571-6-104652-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 POS SMT RECPT VERT DUAL ROW RoHS: Compliant | 0 |
|
$11.8900 / $18.2300 | Order Now |
|
Future Electronics | AMPMODU 100 Position SMT Dual Row Vertical .050 x.050 Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 968 Package Multiple: 968 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$10.4800 / $11.0100 | Buy Now |
DISTI #
AMP6-104652-0
|
Heilind Electronics | 100 50/50 GRID DRST SFMNT RCPT | Americas - 0 in Stock |
|
$12.6431 | Buy Now |
|
Onlinecomponents.com | 100 50/50 GRID DRST SFMNT RCPT RoHS: Compliant |
952 In Stock |
|
$10.3800 / $11.6600 | Buy Now |
DISTI #
56788159
|
Verical | Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2125 | Americas - 952 |
|
$12.4911 / $15.0258 | Buy Now |
DISTI #
6-104652-0
|
TTI | Board to Board & Mezzanine Connectors 100 POS SMT RECPT VERT DUAL ROW Min Qty: 968 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$11.0200 | Buy Now |
DISTI #
AMP6-104652-0
|
Interstate Connecting Components | 100 50/50 GRID DRST SFMNT RCPT | 0 |
|
$12.6431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104652-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104652-0
TE Connectivity
(6-104652-0) 100 50/50 GRID DRST SFMNT RCPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.676 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |