6-1123723-3
Description: 3.96 EP HDR ASSY 3P(GREEN)

Overview of 6-1123723-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for 6-1123723-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y3066
Newark 3.96 Ep Hdr Assy 3P(Green) |Amp Te Connectivity 6-1123723-3 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.1100
$0.1100 Buy Now
DISTI # 99X6967
Newark 3.96 Ep Hdr Assy 3P(Green) |Amp Te Connectivity 6-1123723-3 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1060
$0.1060 Buy Now
DISTI # A116706-ND
DigiKey CONN HEADER VERT 3POS 3.96MM Min Qty: 32000 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 32,000 $0.1001
$0.1001 Buy Now
DISTI # 6-1123723-3
Avnet Americas Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 6-1123723-3) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Container: Bulk 0
  • 32,000 $0.0832
$0.0832 Buy Now
DISTI # 571-6-1123723-3
Mouser Electronics Headers & Wire Housings 3.96 EP HDR ASSY 3P(GREEN) RoHS: Compliant 0
  • 32,000 $0.0940
  • 48,000 $0.0900
$0.0900 / $0.0940 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 16000 Container: Bag 0
Bag
  • 32,000 $0.0816
$0.0816 Buy Now
DISTI # AMP6-1123723-3
Heilind Electronics 3.96 EP HDR ASSY 3P(GREEN) Americas - 0 in Stock
  • 32,000 $0.1035
  • 76,000 $0.1020
$0.1020 / $0.1035 Buy Now
Onlinecomponents.com 3.96 EP HDR ASSY 3P(GREEN) RoHS: Compliant 0
  • 8,000 $0.1803
  • 16,000 $0.1109
  • 24,000 $0.0878
  • 32,000 $0.0861
$0.0861 / $0.1803 Buy Now
DISTI # AMP6-1123723-3
Interstate Connecting Components 3.96 EP HDR ASSY 3P(GREEN) 0
  • 32,000 $0.1035
  • 76,000 $0.1020
$0.1020 / $0.1035 Buy Now
DISTI # 6-1123723-3
Avnet Abacus (Alt: 6-1123723-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 3.96 EP HDR ASSY 3P(GREEN) RoHS: Compliant 0
  • 8,000 $0.1803
  • 16,000 $0.1109
  • 24,000 $0.0878
  • 32,000 $0.0861
$0.0861 / $0.1803 Buy Now

CAD Models for 6-1123723-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1123723-3 by TE Connectivity

6-1123723-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
0.33 inch
Body Depth
0.421 inch
Body Length
0.465 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
250 V
Reference Standard
CSA, LR, U
Terminal Length
0.146 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-1123723-3
    TE Connectivity
    3.96 EP HDR ASSY 3P(GREEN)
    VS

Alternate Parts for 6-1123723-3

This table gives cross-reference parts and alternative options found for 6-1123723-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1123723-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7-1123724-2 (7-1123724-2) 03P EP HDR HSG V0 GWT NO 02P TE Connectivity 6-1123723-3 vs 7-1123724-2

Related Parts for 6-1123723-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1123723-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1123723-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1123723-3 would you like to use for your alert(s)?
  • Please alert me when 6-1123723-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1123723-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1123723-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1123723-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1123723-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1123723-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: